845-074-520-201

Heilind Number:EDA845-074-520-201
Manufacturer:EDAC
Manufacturer Number:845-074-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-520-201

Detailed Description

Enhance connectivity with our 74-position Board-To-Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures reliable performance in a range of environments, with an operating temperature range of -40 to 105°C. Crafted with precision, it boasts copper alloy contacts for optimal conductivity, accommodating two rows of components with a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation facilitates easy installation, making it ideal for various applications in the electronics industry. Trust in this high-quality connector for robust and efficient board-to-board connections.