845-074-520-203

Heilind Number:EDA845-074-520-203
Manufacturer:EDAC
Manufacturer Number:845-074-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-520-203

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a sleek and durable design in UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable performance even in demanding environments. With two rows and a total of 74 positions, it offers ample connections for your circuitry. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide easy integration onto your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.