845-074-520-204

Heilind Number:EDA845-074-520-204
Manufacturer:EDAC
Manufacturer Number:845-074-520-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-520-204

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Boasting a sleek green design, this connector features UL 94V-0 Diallyl Phthalate housing for optimal durability. With two rows of 74 positions each, it ensures seamless data transmission. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Trust in our connector for efficient and secure board-to-board connections.