845-074-520-207

Heilind Number:EDA845-074-520-207
Manufacturer:EDAC
Manufacturer Number:845-074-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-520-207

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Connector. Designed for seamless integration, this connector features 74 positions spread across two rows, ensuring efficient data transfer. Its rugged housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability in various operating environments, withstanding temperatures ranging from -40 to 105 °C. The copper alloy contact material and a pitch of .1 inches enhance signal integrity, while the straight mount orientation simplifies installation. Perfect for green electronics projects, this connector is a reliable solution for your connectivity needs.