845-074-520-212

Heilind Number:EDA845-074-520-212
Manufacturer:EDAC
Manufacturer Number:845-074-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-520-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation in various environments. The two-row design with a total of 74 positions offers ample connectivity options. Crafted with precision, the copper alloy contacts guarantee optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB integration. Its straight mount orientation further enhances usability. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects.