845-074-520-502

Heilind Number:EDA845-074-520-502
Manufacturer:EDAC
Manufacturer Number:845-074-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-520-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and efficient inter-board communication. The copper alloy contacts provide excellent conductivity, while the two-row design with 74 positions allows for versatile connection options. Operating within a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your setup with this essential connector for seamless and secure PCB integration.