845-074-520-503

Heilind Number:EDA845-074-520-503
Manufacturer:EDAC
Manufacturer Number:845-074-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-520-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-520-503

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, boasting a sleek green design that ensures easy identification. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, it guarantees reliable and safe operation even in demanding environments. Featuring two rows of precision-engineered copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, this connector offers seamless, high-speed data transmission. With a total of 74 positions, it provides ample connectivity options for your PCB assembly. The straight mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various industrial settings. Upgrade your system with this essential connector, perfect for applications requiring secure and efficient board-to-board connections.