845-074-520-507

Heilind Number:EDA845-074-520-507
Manufacturer:EDAC
Manufacturer Number:845-074-520-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-520-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-520-507

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring 74 positions with a pitch of .1 inch and a durable housing material of UL 94V-0 Diallyl Phthalate, this connector ensures reliable and secure connections. The copper alloy contact material and straight mount orientation further enhance its efficiency. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, this connector guarantees optimal performance. Upgrade your PCB layouts with this essential component, bridging the gap seamlessly for streamlined functionality.