845-074-520-512

Heilind Number:EDA845-074-520-512
Manufacturer:EDAC
Manufacturer Number:845-074-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-520-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector ensures reliable power transmission. With two rows, it offers a total of 74 positions with a pitch of .1 inches, guaranteeing seamless integration. The copper alloy contact material provides optimal conductivity, while the straight mount orientation offers easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various electronic applications. Upgrade your setup with this essential component for enhanced performance and efficiency.