845-074-520-802

Heilind Number:EDA845-074-520-802
Manufacturer:EDAC
Manufacturer Number:845-074-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-520-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector, meticulously designed for seamless integration and optimal performance. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of robust copper alloy contacts and a total of 74 positions, it offers ample connectivity options for your circuitry. The compact .1-inch pitch and .2-inch row spacing guarantee a precise fit, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperature ranges from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in our high-quality connector to meet your PCB connectivity needs efficiently.