845-074-520-803

Heilind Number:EDA845-074-520-803
Manufacturer:EDAC
Manufacturer Number:845-074-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-520-803

Detailed Description

Enhance your PCB connectivity with this high-quality Board-to-Board Card Edge Connector. Featuring 74 positions in a straight mount orientation, it offers seamless integration for your electronic components. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability, even in harsh operating conditions ranging from -40 to 105 °C. With a compact pitch of .1 inches and row spacing of .2 inches, this connector facilitates efficient signal transmission. Crafted with copper alloy contacts, it guarantees excellent conductivity for optimal performance. Upgrade your PCB assembly with this essential connector for seamless and secure connections.