845-074-520-804

Heilind Number:EDA845-074-520-804
Manufacturer:EDAC
Manufacturer Number:845-074-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-520-804

Detailed Description

Enhance the connectivity of your electronic devices with this high-performance Board To Board PCB Connector. Featuring a straight mount orientation, it ensures seamless integration onto your PCB. With two rows of 74 positions each, this connector facilitates efficient data transfer and power distribution. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity. Crafted with copper alloy contacts, it offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments.Upgrade your connectivity solutions with this essential component.