845-074-520-808

Heilind Number:EDA845-074-520-808
Manufacturer:EDAC
Manufacturer Number:845-074-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-520-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power transmission at a maximum amperage of 3A. With two rows and 74 positions, it offers ample room for seamless integration, while a .1-inch pitch and .2-inch row spacing allow for precise positioning on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stable performance even in harsh environments. Perfect for a wide range of applications, it's a must-have component for any electronics enthusiast or professional.