845-074-520-812

Heilind Number:EDA845-074-520-812
Manufacturer:EDAC
Manufacturer Number:845-074-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-520-812

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector in a vibrant green hue. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows of copper alloy contacts, it offers seamless connectivity with an amperage of 3A. The .1-inch pitch and .2-inch row spacing make it easy to integrate into your PCB setup, with 74 positions available for versatile usage. Perfect for straight mount orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic projects with this essential connector.