845-074-521-201

Heilind Number:EDA845-074-521-201
Manufacturer:EDAC
Manufacturer Number:845-074-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-521-201

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector guarantees safety and reliability. Its advanced design includes two rows with 74 copper alloy contacts, ensuring seamless power transmission even in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB connections. The straight mount orientation adds convenience to installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Trust in this connector for optimal performance and longevity in your electronic projects.