845-074-521-202

Heilind Number:EDA845-074-521-202
Manufacturer:EDAC
Manufacturer Number:845-074-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-521-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed to meet your electronic assembly needs. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant Green color, this connector ensures reliable and secure connections. With a 74-position, 2-row design and a pitch of .1 inches, it offers ample room for intricate circuitry. The Copper Alloy contacts guarantee excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and precision for all your connectivity requirements.