845-074-521-203

Heilind Number:EDA845-074-521-203
Manufacturer:EDAC
Manufacturer Number:845-074-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-521-203

Detailed Description

Enhance connectivity in your electronic projects with this dual-row, 74-position Board To Board PCB Connector. Designed for seamless integration, it features a compact pitch of .1 inches and row spacing of .2 inches. The connector is crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable copper alloy contacts, ensuring secure and efficient data transmission. With a straight mount orientation, it facilitates easy installation on your circuit boards. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for high-performance applications. Upgrade your connectivity solutions with this essential component.