845-074-521-204

Heilind Number:EDA845-074-521-204
Manufacturer:EDAC
Manufacturer Number:845-074-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-521-204

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for efficiency and reliability, it features 74 positions with a compact .1-inch pitch and two rows for seamless integration. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures optimal protection and stability, while the copper alloy contact material guarantees excellent conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB assembly with this essential component today.