845-074-521-207

Heilind Number:EDA845-074-521-207
Manufacturer:EDAC
Manufacturer Number:845-074-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-521-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector, designed for seamless data transfer in electronic devices. With 74 positions and a compact 2-row layout, this connector offers high-density connectivity for optimal performance. Crafted with precision using UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliable signal transmission. The .1-inch pitch and .2-inch row spacing ensure precise alignment during assembly, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Upgrade your PCB connections with this green-colored connector, a must-have in your electronic components arsenal.