845-074-521-208

Heilind Number:EDA845-074-521-208
Manufacturer:EDAC
Manufacturer Number:845-074-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-521-208

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a total of 74 positions across two rows, it offers ample connectivity for your devices. The connector is crafted with precision, with a pitch of .1 inches and row spacing of .2 inches, ensuring seamless integration onto your PCB. Its durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability in all operating conditions, from -40 to 105°C. Each contact is made of robust Copper Alloy, providing excellent conductivity. With a straight mount orientation, installation is a breeze. Elevate your PCB design with this essential connector.