845-074-521-212

Heilind Number:EDA845-074-521-212
Manufacturer:EDAC
Manufacturer Number:845-074-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-521-212

Detailed Description

Enhance connectivity within your electronic projects with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation, making it ideal for various applications. With two rows and a total of 74 positions, it offers ample space for efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability even in demanding environments. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing high conductivity. Its .1-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your projects. Elevate your connectivity game with this essential component.