845-074-521-502

Heilind Number:EDA845-074-521-502
Manufacturer:EDAC
Manufacturer Number:845-074-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-521-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 74 positions spread across 2 rows, ensuring optimal functionality. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance in various applications. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Its straight mount orientation simplifies installation, while the broad operating temperature range of -40 to 105°C ensures consistent performance even in harsh environments. Upgrade your setup with this essential component for seamless and efficient PCB connections.