845-074-521-507

Heilind Number:EDA845-074-521-507
Manufacturer:EDAC
Manufacturer Number:845-074-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-521-507

Detailed Description

Enhance connectivity within your electronic devices with our Board to Board PCB Connector. Designed for seamless integration, this connector features dual rows with a total of 74 positions, ensuring efficient signal transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for secure connections. Crafted with copper alloy contacts, it ensures reliable conductivity. Operating effortlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation facilitates easy installation, making it ideal for diverse PCB applications. Upgrade your connectivity solutions with this high-performance connector.