845-074-521-512

Heilind Number:EDA845-074-521-512
Manufacturer:EDAC
Manufacturer Number:845-074-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-521-512

Detailed Description

Elevate your circuit board connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 74 positions spread across two rows, allowing for efficient data transmission. Its durable UL 94V-0 Diallyl Phthalate housing ensures optimal safety and reliability, even in challenging environments. The contact material, made of Copper Alloy, guarantees excellent conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure placement on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Choose this Card Edge Connector for dependable performance in your electronic projects.