845-074-521-802

Heilind Number:EDA845-074-521-802
Manufacturer:EDAC
Manufacturer Number:845-074-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-521-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts 74 positions across two rows, ensuring efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while the green housing made from UL 94V-0 Diallyl Phthalate offers durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating smoothly in temperatures ranging from -40 to 105°C, it provides consistent functionality in various environments. Ideal for professional and DIY projects alike, this connector is a must-have for any electronics enthusiast.