845-074-521-803

Heilind Number:EDA845-074-521-803
Manufacturer:EDAC
Manufacturer Number:845-074-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-521-803

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a durable housing material of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector ensures reliable power transmission with an amperage of 3A. Its two rows with a .1-inch pitch and .2-inch row spacing provide seamless integration into your setup, offering a total of 74 positions for comprehensive connectivity. Crafted with copper alloy contacts, it guarantees efficient signal transfer. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Upgrade your connector game with this essential component.