845-074-521-804

Heilind Number:EDA845-074-521-804
Manufacturer:EDAC
Manufacturer Number:845-074-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-521-804

Detailed Description

Elevate your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this essential component features 74 positions across two rows, ensuring efficient data transfer. Crafted with precision, the robust housing material of UL 94V-0 Diallyl Phthalate guarantees durability in demanding environments. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Trust in its straight mount orientation for easy installation. Upgrade your PCB connections with this essential component, a must-have in any tech enthusiast's toolkit.