845-074-521-808

Heilind Number:EDA845-074-521-808
Manufacturer:EDAC
Manufacturer Number:845-074-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-521-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, a seamless solution for aligning and transferring data between two circuit boards. Featuring a robust housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both durability and visual appeal. With two rows of contacts made from Copper Alloy, it offers reliable conductivity for up to 74 positions, each spaced at a pitch of .1 inch. The straight mount orientation and spacing of .2 inches between rows facilitate effortless installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environments. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics.