845-074-521-812

Heilind Number:EDA845-074-521-812
Manufacturer:EDAC
Manufacturer Number:845-074-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-521-812

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features two rows of 74 positions each, facilitating efficient data transmission. Crafted with precision, the contact material is made of durable copper alloy, ensuring reliable conduction. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and compliance with industry standards. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 degrees Celsius, it is suitable for various environments. Upgrade your connectivity solutions with this essential component.