845-074-523-201

Heilind Number:EDA845-074-523-201
Manufacturer:EDAC
Manufacturer Number:845-074-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-523-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 74 positions with a .1-inch pitch and two rows for efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in various environmental conditions, with an operating temperature range of -40 to 105 °C. Crafted with copper alloy contacts, it guarantees optimal conductivity, while the straight mount orientation simplifies installation. Elevate your electronic projects with this essential component, ideal for professionals and DIY enthusiasts alike.