845-074-523-204

Heilind Number:EDA845-074-523-204
Manufacturer:EDAC
Manufacturer Number:845-074-523-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-523-204

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring two rows of 74 copper alloy contact positions with a pitch of .1 inches, it ensures secure and efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a straight mount orientation and a row spacing of .2 inches, it offers seamless integration onto your circuit board. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic assemblies with this reliable green-colored connector.