845-074-523-207

Heilind Number:EDA845-074-523-207
Manufacturer:EDAC
Manufacturer Number:845-074-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-523-207

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic systems, it features 74 positions arranged in two rows, with a pitch of .1 inches and row spacing of .2 inches for efficient signal transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety in various operating environments. Each contact is made of robust Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation, it offers easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Elevate your circuit board design with this essential component.