845-074-523-212

Heilind Number:EDA845-074-523-212
Manufacturer:EDAC
Manufacturer Number:845-074-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-523-212

Detailed Description

Enhance your electronic connections with our Green Board To Board PCB Connector, meticulously crafted for optimal performance. With an amperage of 3 A, it ensures reliable power transmission for your devices. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. Featuring two rows and 74 positions, this connector offers ample connectivity options for your PCBs. The copper alloy contact material and a pitch of .1 in deliver excellent conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Upgrade your setup with this essential component for seamless electronic integration.