845-074-523-502

Heilind Number:EDA845-074-523-502
Manufacturer:EDAC
Manufacturer Number:845-074-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-523-502

Detailed Description

Enhance your electronic connections with our dual-row Board To Board PCB Connector, featuring 74 positions for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and reliable Copper Alloy contacts, it ensures optimal performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for secure connections. Operating in a wide temperature range from -40 to 105 °C, it guarantees durability in various environments. Its straight mount orientation makes installation easy, perfect for any PCB application. Upgrade your system with this essential component, a must-have in any electronic setup.