845-074-523-508

Heilind Number:EDA845-074-523-508
Manufacturer:EDAC
Manufacturer Number:845-074-523-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-523-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-523-508

Detailed Description

Enhance your electronic connections with this dual-row Board To Board PCB Connector, designed for seamless integration on your PCB assembly. Featuring 74 positions with a .1-inch pitch, it ensures reliable and high-speed data transmission. The connector's sturdy UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee durability and secure contact. With a straight mount orientation and a row spacing of .2 inches, it offers easy and efficient installation. Operating flawlessly in a wide temperature range from -40 to 105 degrees Celsius, it's suitable for various environments and applications. Elevate your PCB design with this essential connector, a vital component in any electronic setup.