845-074-523-512

Heilind Number:EDA845-074-523-512
Manufacturer:EDAC
Manufacturer Number:845-074-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-523-512

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Boasting a sleek green color, it features 74 positions spread across two rows, ensuring seamless communication. With a 3A amperage capacity, it guarantees reliable power transmission, while the durable UL 94V-0 Diallyl Phthalate housing material offers exceptional protection. The copper alloy contact material and .1-inch pitch further enhance its conductivity, making it ideal for a wide range of applications. Engineered for precision, it offers straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential connector for optimal performance.