845-074-523-802

Heilind Number:EDA845-074-523-802
Manufacturer:EDAC
Manufacturer Number:845-074-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-523-802

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 74 positions, ensuring reliable signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity in any application. Made with copper alloy contacts, it offers excellent conductivity and stability. With a compact pitch of .1 inches and row spacing of .2 inches, it provides efficient PCB-to-PCB connection. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Whether for industrial or consumer electronics, this straight-mount connector is a perfect choice to optimize your device's performance. Elevate your connectivity solutions with this essential component.