845-074-523-804

Heilind Number:EDA845-074-523-804
Manufacturer:EDAC
Manufacturer Number:845-074-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-523-804

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features dual rows with a total of 74 positions, ensuring reliable and efficient data transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved with ease. The contact material, Copper Alloy, further enhances conductivity for optimal signal transfer. Its straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance even in harsh environments. Upgrade your setup with this essential connector for seamless connectivity.