845-074-523-808

Heilind Number:EDA845-074-523-808
Manufacturer:EDAC
Manufacturer Number:845-074-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-523-808

Detailed Description

Efficiently connect your devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 74 positions, ensuring optimal connectivity. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments. With copper alloy contacts and a pitch of .1 inches, this connector offers excellent conductivity. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Upgrade your connectivity solutions with this essential component.