845-074-524-201

Heilind Number:EDA845-074-524-201
Manufacturer:EDAC
Manufacturer Number:845-074-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-524-201

Detailed Description

Enhance your electronic connections with this meticulously designed Board-to-Board PCB Connector. Featuring a vibrant Green hue, it not only adds a pop of color to your setup but also boasts superior functionality. With a compact design and a straight mount orientation, it effortlessly fits into your circuitry, ensuring seamless performance. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, while the contact material, Copper Alloy, provides optimal conductivity. With 74 positions spread across two rows, this connector offers ample room for your PCB connections. The precise pitch of .1 inch and row spacing of .2 inch make it ideal for high-density applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Upgrade your setup with this high-quality connector, a must-have in any electronic enthusiast's toolkit.