845-074-524-204

Heilind Number:EDA845-074-524-204
Manufacturer:EDAC
Manufacturer Number:845-074-524-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-524-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-524-204

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, its durable UL 94V-0 Diallyl Phthalate housing ensures reliability in any application. Featuring two rows of 74 copper alloy contacts with a pitch of .1 inches, it provides efficient power transmission at an amperage of 3A. The straight mount orientation and row spacing of .2 inches offer easy installation on your PCB. With an operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in extreme conditions. Elevate your connectivity experience with this essential component.