845-074-524-212

Heilind Number:EDA845-074-524-212
Manufacturer:EDAC
Manufacturer Number:845-074-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-524-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures secure and reliable connections. With two rows of copper alloy contacts, it offers a total of 74 positions for seamless data transfer. The 0.1-inch pitch and 0.2-inch row spacing allow for easy installation on PCBs. Designed for durability, it can withstand operating temperatures ranging from -40 to 105°C. Perfect for a variety of applications, this straight-mount connector guarantees efficient signal transmission in even the most demanding environments. Upgrade your connectivity solutions with this essential component.