845-074-524-502

Heilind Number:EDA845-074-524-502
Manufacturer:EDAC
Manufacturer Number:845-074-524-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-524-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-524-502

Detailed Description

Enhance connectivity in your electronic devices with our double-row green board-to-board PCB connector. Designed for high-performance applications, this connector features 74 positions with a pitch of .1 inch, ensuring secure and efficient data transmission. The housing is made of UL 94V-0 Diallyl Phthalate for durability and safety, while the copper alloy contacts guarantee reliable conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB assembly with this essential component, perfect for maintaining seamless communication within your systems.