845-074-524-512

Heilind Number:EDA845-074-524-512
Manufacturer:EDAC
Manufacturer Number:845-074-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-524-512

Detailed Description

Enhance your electronic connections with this high-quality Green Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance in various environments. With 74 positions and a pitch of .1 in, this connector is perfect for a wide range of applications. The Copper Alloy contacts guarantee efficient conductivity, while the straight mount orientation and dual rows simplify installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is both versatile and dependable. Upgrade your PCB connections with this essential component.