845-074-524-802

Heilind Number:EDA845-074-524-802
Manufacturer:EDAC
Manufacturer Number:845-074-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-524-802

Detailed Description

Enhance connectivity within your electronic devices with this dual-row, 74-position Board To Board PCB Connector. Designed with efficiency in mind, this connector features a compact pitch of .1 inches and a row spacing of .2 inches, ensuring seamless integration on your PCB. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in demanding environments with an operating temperature range of -40 to 105 °C. Crafted with high-quality Copper Alloy contacts, it ensures reliable and low-resistance connections. With a straight mount orientation, it facilitates easy installation on your circuit board. Upgrade your interconnection system with this green-colored connector, perfect for a wide range of applications in the electronics industry.