845-074-524-803

Heilind Number:EDA845-074-524-803
Manufacturer:EDAC
Manufacturer Number:845-074-524-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-524-803

Detailed Description

Enhance your connectivity with our Board to Board PCB Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows and a total of 74 positions, it offers ample space for multiple connections. The Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Its straight mount orientation simplifies installation, making it a convenient choice for your electronic projects. Upgrade your connectivity solutions with this high-quality connector.