845-074-524-807

Heilind Number:EDA845-074-524-807
Manufacturer:EDAC
Manufacturer Number:845-074-524-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-524-807

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it ensures reliable power delivery with an amperage of 3A. The connector's two rows with a pitch of .1 inches and row spacing of .2 inches offer seamless integration on your PCB. With 74 positions available, it allows for multiple connections with ease. Designed for straight mount orientation, it facilitates convenient installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its robust construction and superior performance for all your connectivity needs.