845-074-524-808

Heilind Number:EDA845-074-524-808
Manufacturer:EDAC
Manufacturer Number:845-074-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-524-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for optimal data transmission, this connector features 74 positions in a straight mount orientation, ensuring secure and efficient connections. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh operating conditions, with an impressive operating temperature range of -40 to 105°C. Each of the two rows boasts a pitch of .1 inches and a row spacing of .2 inches, crafted with precision from copper alloy contact material for superior conductivity. Elevate your electronic projects with this essential component, a standout in our extensive range of PCB connectors.