845-074-524-812

Heilind Number:EDA845-074-524-812
Manufacturer:EDAC
Manufacturer Number:845-074-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-524-812

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, featuring a sleek design in vibrant green. Engineered for optimal performance, this connector boasts a 3A amperage and is crafted with durable UL 94V-0 Diallyl Phthalate housing material. With two rows and a total of 74 positions, it offers seamless and efficient interconnection. The contact material, Copper Alloy, ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for easy installation. Designed for straight mount orientation, it's perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity experience with this high-quality solution.