845-074-525-201

Heilind Number:EDA845-074-525-201
Manufacturer:EDAC
Manufacturer Number:845-074-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-074-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-074-525-201

Detailed Description

Enhance connectivity within your electronic devices with our two-row Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts 74 positions for optimal signal transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. Copper Alloy contacts guarantee reliable conductivity, while a 3A amperage rating supports efficient power transfer. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your circuitry with this high-quality component, essential for seamless board-to-board connections.